51700-31304813ACLF
Description: Board Connector, 74 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of 51700-31304813ACLF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 51700-31304813ACLF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 51700-31304813ACLF by Amphenol Communications Solutions

51700-31304813ACLF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
YES
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
74
UL Flammability Code
94V-0
Want to compare parts?
  1. 51700-31304813ACLF
    Amphenol Communications Solutions
    Board Connector, 74 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 51700-31304813ACLF

This table gives cross-reference parts and alternative options found for 51700-31304813ACLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51700-31304813ACLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
51700-31304813AC Board Connector, 74 Contact(s), 4 Row(s), Male, Straight, Solder Terminal Amphenol FCi 51700-31304813ACLF vs 51700-31304813AC
51700-31304813ACLF Board Connector, 74 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 51700-31304813ACLF vs 51700-31304813ACLF
Part Number Description Manufacturer Compare
51700-30306803BC Board Connector, 74 Contact(s), 4 Row(s), Male, Straight, Solder Terminal Amphenol FCi 51700-31304813ACLF vs 51700-30306803BC
51701-30006806BALF Board Connector, 74 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 51700-31304813ACLF vs 51701-30006806BALF
51724-11903619A0LF Board Connector, 74 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 51700-31304813ACLF vs 51724-11903619A0LF
51700-10706007AA Board Connector, 74 Contact(s), 4 Row(s), Male, Straight, Solder Terminal Amphenol FCi 51700-31304813ACLF vs 51700-10706007AA
51704-11504415A0 Board Connector, 74 Contact(s), 4 Row(s), Male, Straight, Solder Terminal Amphenol FCi 51700-31304813ACLF vs 51704-11504415A0
51704-10905609B0 Board Connector, 74 Contact(s), 4 Row(s), Male, Straight, Solder Terminal Amphenol FCi 51700-31304813ACLF vs 51704-10905609B0
51702-31406000AALF Board Connector, 74 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 51700-31304813ACLF vs 51702-31406000AALF
51700-30905609AA Board Connector, 74 Contact(s), 4 Row(s), Male, Straight, Solder Terminal Amphenol FCi 51700-31304813ACLF vs 51700-30905609AA
51700-11504415BA Board Connector, 74 Contact(s), 4 Row(s), Male, Straight, Solder Terminal Amphenol FCi 51700-31304813ACLF vs 51700-11504415BA
51700-10905609CA Board Connector, 74 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 51700-31304813ACLF vs 51700-10905609CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51700-31304813ACLF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51700-31304813ACLF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 51700-31304813ACLF would you like to use for your alert(s)?
  • Please alert me when 51700-31304813ACLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51700-31304813ACLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51700-31304813ACLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51700-31304813ACLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51700-31304813ACLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51700-31304813ACLF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: