Datasheets
51700-31200412BALF by:

Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Part Details for 51700-31200412BALF by Amphenol FCi

Overview of 51700-31200412BALF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for 51700-31200412BALF

51700-31200412BALF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

51700-31200412BALF Part Data Attributes

51700-31200412BALF Amphenol FCi
Buy Now Datasheet
Compare Parts:
51700-31200412BALF Amphenol FCi Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FCI
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material COPPER ALLOY
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts YES
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 4
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 28
UL Flammability Code 94V-0

Alternate Parts for 51700-31200412BALF

This table gives cross-reference parts and alternative options found for 51700-31200412BALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51700-31200412BALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
51700-11200412BC Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal Amphenol FCi 51700-31200412BALF vs 51700-11200412BC
51700-30601606AC Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal Amphenol FCi 51700-31200412BALF vs 51700-30601606AC
51700-30402004ACLF Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 51700-31200412BALF vs 51700-30402004ACLF
51700-10801208AALF Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 51700-31200412BALF vs 51700-10801208AALF
51702-30802000BALF Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 51700-31200412BALF vs 51702-30802000BALF
51700-10202402AC Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal Amphenol FCi 51700-31200412BALF vs 51700-10202402AC
51704-11000810A0LF Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 51700-31200412BALF vs 51704-11000810A0LF
51705-10002404A0LF Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 51700-31200412BALF vs 51705-10002404A0LF
51705-10002404B0 Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 51700-31200412BALF vs 51705-10002404B0
51700-31200412BA Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal Amphenol FCi 51700-31200412BALF vs 51700-31200412BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51700-31200412BALF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51700-31200412BALF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 51700-31200412BALF would you like to use for your alert(s)?
  • Please alert me when 51700-31200412BALF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51700-31200412BALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51700-31200412BALF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51700-31200412BALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51700-31200412BALF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51700-31200412BALF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: