-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PwrBlade®, Power Supply Connectors, 4P 32S 4P PF Vertical Header.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
51700-10403204CALF by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K2384
|
Newark | Pwrblade Vh-51700-10403204Calf Rohs Compliant: Yes |Amphenol Communications Solutions 51700-10403204... more RoHS: Compliant Min Qty: 198 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 / $8.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 33 Lead time: 6 Weeks Container: Tray |
0 Tray |
|
$6.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51700-10403204CALF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51700-10403204CALF
Amphenol Communications Solutions
PwrBlade®, Power Supply Connectors, 4P 32S 4P PF Vertical Header.
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | PURE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51700-10403204CALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51700-10403204CALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
51700-10802408CALF | Amphenol Communications Solutions | $16.2839 | PwrBlade®, Power Connectors, 8P 24S 8P Vertical Header, Press Fit | 51700-10403204CALF vs 51700-10802408CALF |
51700-31002010CA | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 51700-10403204CALF vs 51700-31002010CA |
51700-31002010CALF | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 51700-10403204CALF vs 51700-31002010CALF |
51952-018LF | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 51700-10403204CALF vs 51952-018LF |
51700-31600816CCLF | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 51700-10403204CALF vs 51700-31600816CCLF |
51700-30802408CCLF | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 51700-10403204CALF vs 51700-30802408CCLF |
51704-11201612C0LF | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 51700-10403204CALF vs 51704-11201612C0LF |
51704-10802408C0LF | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 51700-10403204CALF vs 51704-10802408C0LF |
51704-10602806C0 | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 51700-10403204CALF vs 51704-10602806C0 |
51700-31800418CA | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 51700-10403204CALF vs 51700-31800418CA |