517.028.003.060
ODU Steckverbindungssysteme Gmbh & Co Kg
Description: Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket

Overview of 517.028.003.060 by ODU Steckverbindungssysteme Gmbh & Co Kg

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 517.028.003.060 by ODU Steckverbindungssysteme Gmbh & Co Kg
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 517.028.003.060 by ODU Steckverbindungssysteme Gmbh & Co Kg

517.028.003.060
ODU Steckverbindungssysteme Gmbh & Co Kg
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
Reach Compliance Code
compliant
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
60
Want to compare parts?
  1. 517.028.003.060
    ODU Steckverbindungssysteme Gmbh & Co Kg
    Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
    VS

Alternate Parts for 517.028.003.060

This table gives cross-reference parts and alternative options found for 517.028.003.060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 517.028.003.060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
803-44-060-10-003000 Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 517.028.003.060 vs 803-44-060-10-003000
30-136-60-3-T Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Cristek Interconnects Inc 517.028.003.060 vs 30-136-60-3-T
803-43-060-10-003000 Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 517.028.003.060 vs 803-43-060-10-003000
FDR-63-01-60-01-000 Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle Incon Inc 517.028.003.060 vs FDR-63-01-60-01-000
803-13-060-10-004000 Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 517.028.003.060 vs 803-13-060-10-004000
01-136-60-4-T Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Cristek Interconnects Inc 517.028.003.060 vs 01-136-60-4-T
01-136-60-3-T Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Cristek Interconnects Inc 517.028.003.060 vs 01-136-60-3-T
A0637410 Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle Amphenol FCi 517.028.003.060 vs A0637410
803-99-060-10-003000 Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Mill-Max Mfg Corp 517.028.003.060 vs 803-99-060-10-003000
BL1265060Z Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Fischer Elektronik GmbH & Co KG 517.028.003.060 vs BL1265060Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 517.028.003.060 by ODU Steckverbindungssysteme Gmbh & Co Kg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 517.028.003.060 by ODU Steckverbindungssysteme Gmbh & Co Kg

Select Manufacturer
Which Manufacturer of 517.028.003.060 would you like to use for your alert(s)?
  • Please alert me when 517.028.003.060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 517.028.003.060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 517.028.003.060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 517.028.003.060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 517.028.003.060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 517.028.003.060 by ODU Steckverbindungssysteme Gmbh & Co Kg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: