Part Details for 517-83-685-19-000111 by Honest Han
Overview of 517-83-685-19-000111 by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68000-111HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 11 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
MD3670M11000111 | Amphenol Communications Solutions | Micro Cool Edge NF1/NGSFF 0.50mm Connectors, Server and Storage System, NGSFF/NF1 0.50mm, Surface mount, 67 signal pins, Vertical. | |
52000-111LF | Amphenol Communications Solutions | 52000-111LF-METRAL SHROUD 5X6 |
Price & Stock for 517-83-685-19-000111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN SOCKET PGA 685POS GOLD | 12818 |
|
RFQ |