Part Details for 517-83-364-17-091111 by PRECI-DIP SSA
Overview of 517-83-364-17-091111 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17TF0911114 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 09 Pin, Bright Tin Shell+Grounding Dimples, 0.38um (15u\\) Gold, M3 Threaded Boardlock | |
L17TF0911111 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 09 Pin, Bright Tin Shell+Grounding Dimples, 0.38um (15u\\) Gold, 4-40 Threaded Boardlock |
Price & Stock for 517-83-364-17-091111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-83-364-17-091111-ND
|
DigiKey | CONN SOCKET PGA 364POS GOLD Min Qty: 288 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9117 | Buy Now |
DISTI #
437-5178336417091111
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$40.3100 / $44.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.9800 / $58.2900 | Buy Now |
Part Details for 517-83-364-17-091111
517-83-364-17-091111 CAD Models
517-83-364-17-091111 Part Data Attributes
|
517-83-364-17-091111
PRECI-DIP SSA
Buy Now
|
Compare Parts:
517-83-364-17-091111
PRECI-DIP SSA
|
Samacsys Manufacturer | Preci-Dip |