Part Details for 516TX by Red Lion Controls
Overview of 516TX by Red Lion Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 516TX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X7100
|
Newark | Ethernet Switch, Rj45 X 16, 2.6Gbps, No. Of Ports:16Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Unmanaged Gigabit Ethernet, Ethernet Switch Mounting:Din Rail, Port Types:Rj45 X 16, Network Speeds:2.6Gbps Rohs Compliant: Yes |Red Lion Controls 516TX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1,163.0000 | Buy Now |
DISTI #
RLC273-ND
|
DigiKey | NETWORK SWITCH-UNMANAGED 16 PORT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
11 In Stock |
|
$1,163.0000 | Buy Now |
DISTI #
70798896
|
RS | Ethernet Switch, Managed, 16 Copper Port, 10 to 30 VDC, N-Tron, 500 Series | Red Lion Controls 516TX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 54 |
|
$1,150.6700 / $1,186.2600 | Buy Now |