Datasheets
516R48015DTR by: CTS Corporation

Clipped Sine Output Oscillator, 48MHz Nom,

Part Details for 516R48015DTR by CTS Corporation

Overview of 516R48015DTR by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 516R48015DTR

Part # Distributor Description Stock Price Buy
DISTI # 110-516R48015DTR-ND
DigiKey 2.0mm x 1.6mm Surface Mount Clip Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $1.9721
$1.9721 Buy Now
DISTI # 516R48015DTR
Avnet Americas Temperature Compensated Crystal Oscillator (TCXO) 48MHz ?1.5ppm Clipped Sinewave 4-Pin CSMD T/R - Tape and Reel (Alt: 516R48015DTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 774-516R48015DTR
Mouser Electronics TCXO Oscillators 2.0mm x 1.6mm Surface Mount Clipped Sine TCXO, 48.000000MHz, +3.0V, 1.5ppm Stability, -30/+85 C, 3k/reel RoHS: Compliant 0
  • 3,000 $1.9000
$1.9000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 3,000 $1.7800
$1.7800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $4.8400
  • 1,500 $2.5600
  • 2,250 $1.8000
  • 3,000 $1.7700
$1.7700 / $4.8400 Buy Now

Part Details for 516R48015DTR

516R48015DTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

516R48015DTR Part Data Attributes

516R48015DTR CTS Corporation
Buy Now Datasheet
Compare Parts:
516R48015DTR CTS Corporation Clipped Sine Output Oscillator, 48MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Reach Compliance Code unknown
Factory Lead Time 10 Weeks
Aging 1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO
Frequency Stability 1.5%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 48 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Oscillator Type CLIPPED SINE
Output Impedance 10000 Ω
Output Level 0.8 V
Package Body Material CERAMIC
Package Equivalence Code LCC4,.06X.08,50/38
Physical Dimension 2.0mm x 1.6mm x 0.8mm
Supply Current-Max 2.5 mA
Supply Voltage-Max 3.15 V
Supply Voltage-Min 2.85 V
Supply Voltage-Nom 3 V
Surface Mount YES
Terminal Finish GOLD OVER NICKEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 516R48015DTR by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 516R48015DTR by CTS Corporation

Select Manufacturer
Which Manufacturer of 516R48015DTR would you like to use for your alert(s)?
  • Please alert me when 516R48015DTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 516R48015DTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 516R48015DTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 516R48015DTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 516R48015DTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 516R48015DTR by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: