Part Details for 516FHA000260AAG by Skyworks Solutions Inc
Overview of 516FHA000260AAG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 516FHA000260AAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516FHA000260AAG-ND
|
DigiKey | XTAL OSC VCXO 2.5V 6SMD Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$17.3823 | Buy Now |
DISTI #
634-516FHA000260AAG
|
Mouser Electronics | VCXO Oscillators Differential/single-ended dual frequency VCXO, 0.1-250 MHz RoHS: Compliant | 0 |
|
$17.1600 / $17.2800 | Order Now |
DISTI #
516FHA000260AAG
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 516FHA000260AAG
516FHA000260AAG CAD Models
516FHA000260AAG Part Data Attributes
|
516FHA000260AAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
516FHA000260AAG
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 250MHz Max, 0.26MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Frequency-Nom | 0.26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES |