Part Details for 516D477M025NR6AE3 by Vishay Sprague
Overview of 516D477M025NR6AE3 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 516D477M025NR6AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70212894
|
RS | Capacitor, Al Electrolytic, Cap 470 uF, Tol 20%, Vol-Rtg 25 VDC, Axial | Sprague / Vishay 516D477M025NR6AE3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1042 |
|
$0.4700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1494 |
|
$0.5940 / $1.8000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 470UF, THROUGH HOLE MOUNT | 1195 |
|
$0.7500 / $2.4000 | Buy Now |
Part Details for 516D477M025NR6AE3
516D477M025NR6AE3 CAD Models
516D477M025NR6AE3 Part Data Attributes:
|
516D477M025NR6AE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
516D477M025NR6AE3
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 470 uF, THROUGH HOLE MOUNT, CAN, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3525 mA | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 510 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |