Part Details for 516D107M050MM6A by Vishay Sprague
Overview of 516D107M050MM6A by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 516D107M050MM6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 181 |
|
RFQ |
Part Details for 516D107M050MM6A
516D107M050MM6A CAD Models
516D107M050MM6A Part Data Attributes
|
516D107M050MM6A
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
516D107M050MM6A
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.15 mA | |
Manufacturer Series | 516D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 220 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for 516D107M050MM6A
This table gives cross-reference parts and alternative options found for 516D107M050MM6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 516D107M050MM6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TT50M100A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | 516D107M050MM6A vs TT50M100A |
TEB1H101MKA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nichicon Corporation | 516D107M050MM6A vs TEB1H101MKA |
107TLA050M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Illinois Capacitor Inc | 516D107M050MM6A vs 107TLA050M |
TVX1H101MAA1LS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, CAN | Nichicon Corporation | 516D107M050MM6A vs TVX1H101MAA1LS |
107TLA050MPX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Illinois Capacitor Inc | 516D107M050MM6A vs 107TLA050MPX |
SM-NP50T101M10X25TP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Chemi-Con | 516D107M050MM6A vs SM-NP50T101M10X25TP |
ECEB1HU101 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Panasonic Electronic Components | 516D107M050MM6A vs ECEB1HU101 |
TVX1H101MAA1LV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED, CAN | Nichicon Corporation | 516D107M050MM6A vs TVX1H101MAA1LV |
107BPA50M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 516D107M050MM6A vs 107BPA50M |
NLE-A101M50V8X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | NIC Components Corp | 516D107M050MM6A vs NLE-A101M50V8X20 |