-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N SER PLUG, 50 OHM M39012
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F4065
|
Newark | N Ser Plug, 50 Ohm M39012 |Amp Te Connectivity 51692-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5400 / $50.0600 | Buy Now |
DISTI #
A1159-ND
|
DigiKey | CONN N PLUG STR 50 OHM CRIMP Min Qty: 200 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.4699 | Buy Now |
DISTI #
51692-1
|
Avnet Americas | Conn Type N PL 50Ohm Crimp ST Cable Mount Gold - Trays (Alt: 51692-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Tray | 0 |
|
$44.7456 / $53.8464 | Buy Now |
DISTI #
571-516921
|
Mouser Electronics | RF Connectors / Coaxial Connectors D.C. PLUG, SILVER RoHS: Compliant | 0 |
|
$51.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 36 Weeks Container: Box | 0Box |
|
$48.6200 | Buy Now |
DISTI #
AMP51692-1
|
Heilind Electronics | N SER PLUG, 50 OHM M39012 | Americas - 0 in Stock |
|
$55.7648 | Buy Now |
|
Onlinecomponents.com | N SER PLUG, 50 OHM M39012 RoHS: Compliant | 0 |
|
$48.5600 / $136.5100 | Buy Now |
|
Quest Components | RF N CONNECTOR, MALE, CABLE MOUNT, CRIMP TERMINAL, PLUG | 1 |
|
$43.8750 | Buy Now |
|
Quest Components | RF N CONNECTOR, MALE, CABLE MOUNT, CRIMP TERMINAL, PLUG | 73 |
|
$67.2000 / $84.0000 | Buy Now |
DISTI #
AMP51692-1
|
Interstate Connecting Components | N SER PLUG, 50 OHM M39012 | 0 |
|
$55.7648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51692-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
51692-1
TE Connectivity
N SER PLUG, 50 OHM M39012
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 214 | |
Body Depth | 1.687 inch | |
Body Diameter | 0.827 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 214 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insertion Loss | 0.15 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 | |
Withdrawl Force-Min | .556 N |