-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F1521
|
Newark | Banana Plug, 15A, Crimp/Solder, Red, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:5Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Beryllium Copper, Colour:Red Rohs Compliant: Yes |Pomona 5169-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$3.3600 / $4.1900 | Buy Now |
DISTI #
55X2241
|
Newark | Banana Plug, 15A, Crimp/Solder, Red, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:5Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Beryllium Copper, Contact Rohs Compliant: Yes |Pomona 5169-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $4.7200 | Buy Now |
DISTI #
501-1368-ND
|
DigiKey | CONN BANANA PLUG RED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1387 In Stock |
|
$3.5624 / $3.6900 | Buy Now |
DISTI #
565-5169-2
|
Mouser Electronics | Test Plugs & Test Jacks BANANA PLUG FOR 18 - 20 AWG WIRE, RED RoHS: Compliant | 532 |
|
$3.5700 | Buy Now |
|
Bisco Industries | 72 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Banana Plug PL 1 POS Crimp/Solder ST Cable Mount 1 Port RoHS: Compliant |
130 In Stock |
|
$3.6900 / $4.1900 | Buy Now |
DISTI #
71261464
|
Verical | Conn Banana PL 1 POS Crimp/Solder ST Cable Mount 1 Port Min Qty: 12 Package Multiple: 1 Date Code: 2341 | Americas - 126 |
|
$5.0181 / $5.5497 | Buy Now |
DISTI #
71316315
|
Verical | Conn Banana PL 1 POS Crimp/Solder ST Cable Mount 1 Port Min Qty: 9 Package Multiple: 1 | Americas - 72 |
|
$8.7537 | Buy Now |
|
Quest Components | INSULATED BANANA PLUG AND JACK WITH FLEXIBLE BOOT | 25 |
|
$4.0050 / $8.0100 | Buy Now |
|
Quest Components | INSULATED BANANA PLUG AND JACK WITH FLEXIBLE BOOT | 1 |
|
$6.3141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5169-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5169-2
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | MALE, CABLE | |
Connector Type | INTERCONNECTION DEVICE |