Part Details for 5167-2 by Pomona Electronics
Overview of 5167-2 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51672-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 36S 5P STB Right Angle Header. | |
51673-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 36S 5P Vertical Receptacle. | |
EL5167ICZ-T7 | Renesas Electronics Corporation | 1.4GHz Current Feedback Amplifiers with Enable |
Price & Stock for 5167-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H4060
|
Newark | Banana Jack, 15A, Crimp/Solder, Red, Gender:Jack, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:5Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Pomona 5167-2 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 5 |
|
$21.7500 / $26.9600 | Buy Now |
DISTI #
501-1507-ND
|
DigiKey | CONN BANANA JACK RED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
923 In Stock |
|
$2.4636 / $2.5600 | Buy Now |
DISTI #
565-5167-2
|
Mouser Electronics | Test Plugs & Test Jacks BANANA JACK, 20 AWG (RED) RoHS: Compliant | 485 |
|
$2.4700 | Buy Now |
|
Onlinecomponents.com | Conn Banana Jack F 1 POS Crimp/Solder ST Cable Mount 1 Port RoHS: Compliant |
155 In Stock |
|
$2.5500 / $2.9000 | Buy Now |
DISTI #
71245552
|
Verical | Conn Banana F 1 POS Crimp/Solder ST Cable Mount 1 Port RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2338 | Americas - 150 |
|
$3.3150 / $3.7700 | Buy Now |
|
Quest Components | 7 |
|
$5.5000 / $7.5000 | Buy Now | |
DISTI #
POM-5167-2
|
TME | Connector: 4mm banana, socket, 15A, red, nickel plated, max.50°C Min Qty: 1 | 0 |
|
$26.7500 / $28.5300 | RFQ |
|
Master Electronics | Conn Banana Jack F 1 POS Crimp/Solder ST Cable Mount 1 Port RoHS: Compliant |
155 In Stock |
|
$2.5500 / $2.9000 | Buy Now |
DISTI #
32918.1
|
TestEquity LLC | Pomona 5167-2 Banana Jack w/Flexible Boot, 15 A, 18-20 AWG, Nickel Plated, Red, 5167 Series | 19 |
|
$28.9900 | Buy Now |
Part Details for 5167-2
5167-2 CAD Models
5167-2 Part Data Attributes
|
5167-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5167-2
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | MALE, CABLE | |
Connector Type | INTERCONNECTION DEVICE |