Part Details for 51669-001LF by Amphenol FCi
Overview of 51669-001LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119557-001LF | Amphenol Communications Solutions | 10119557-001LF-MILLIPACS GUIDE | |
88976-001LF | Amphenol Communications Solutions | 88976-001LF-CBLCONN MINICOAX METRAL | |
10125705-001LF | Amphenol Communications Solutions | 10125705-001LF-HPCE, MEZZANINE,12P16S |
Part Details for 51669-001LF
51669-001LF CAD Models
51669-001LF Part Data Attributes
|
51669-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51669-001LF
Amphenol FCi
Board Connector, 31 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51669-001LF
This table gives cross-reference parts and alternative options found for 51669-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51669-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51726-10302800A | Board Connector, 31 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 51669-001LF vs 51726-10302800A |
51726-11901200A | Board Connector, 31 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 51669-001LF vs 51726-11901200A |
51726-31901200ALF | Board Connector, 31 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51669-001LF vs 51726-31901200ALF |
51939-065GLF | Board Connector, 31 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51669-001LF vs 51939-065GLF |
51726-11102000A | Board Connector, 31 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 51669-001LF vs 51726-11102000A |
51726-11501600A | Board Connector, 31 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 51669-001LF vs 51726-11501600A |
51726-10702400ALF | Board Connector, 31 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 51669-001LF vs 51726-10702400ALF |
51726-10302800A | Board Connector, 31 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 51669-001LF vs 51726-10302800A |
2-6450330-8 | Board Connector, 31 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | TE Connectivity | 51669-001LF vs 2-6450330-8 |
51939-014GLF | Board Connector, 31 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51669-001LF vs 51939-014GLF |