Part Details for 51667-XX001 by Amphenol FCi
Overview of 51667-XX001 by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51667-XX001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | OEM/CM Only | 30 |
|
RFQ |
Part Details for 51667-XX001
51667-XX001 CAD Models
51667-XX001 Part Data Attributes:
|
51667-XX001
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51667-XX001
Amphenol FCi
Board Connector, 35 Contact(s), Female, Straight, Press Fit Terminal, Guide Pin, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SERVER MOUNTED CONNECTOR | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 4.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P11 | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 35 | |
Withdrawl Force-Min | .17792 N |
Alternate Parts for 51667-XX001
This table gives cross-reference parts and alternative options found for 51667-XX001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51667-XX001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51667-XX001LF | Board Connector, 35 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Guide Pin, Receptacle, LEAD FREE | Amphenol FCi | 51667-XX001 vs 51667-XX001LF |
51667-XX001LF | PwrBlade®, Power Supply Connectors, 5P 24S 1M 6P PF Vertical Receptacle. | Amphenol Communications Solutions | 51667-XX001 vs 51667-XX001LF |