Part Details for 5165424002 by TE Connectivity
Overview of 5165424002 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5165424002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5165424002
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Elastomer Black Spool - Cable Rools/Shrink Tubing (Alt: 5165424002) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0269 / $3.6426 | Buy Now |
DISTI #
650-5165424002
|
Mouser Electronics | Heat Shrink Tubing & Sleeves NTFR-5/8-0-SP RoHS: Compliant | 0 |
|
$3.3500 / $3.5100 | Order Now |
|
Future Electronics | NTFR-5/8-0-SP RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 7 Weeks Container: Roll | 0Roll |
|
$3.2500 / $3.3500 | Buy Now |
DISTI #
RYCNTFR-5/8-0-SP
|
Heilind Electronics | HS-TUBING 5/8 BK PRICE PER FT | Americas - 0 in Stock |
|
$2.7697 / $3.8867 | Buy Now |
|
Onlinecomponents.com | NTFR-5/8-0-SP RoHS: Compliant |
2130 In Stock |
|
$4.6300 / $7.7800 | Buy Now |
DISTI #
5165424002
|
TTI | Heat Shrink Tubing & Sleeves NTFR-5/8-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Spool |
Americas - 4200 In Stock |
|
Buy Now | |
DISTI #
RYCNTFR-5/8-0-SP
|
Interstate Connecting Components | HS-TUBING 5/8 BK PRICE PER FT | 0 |
|
$2.7697 / $3.8867 | Buy Now |
|
Powell Electronics | NT Min Qty: 1 | 29 |
|
$6.0172 / $12.8260 | Buy Now |
DISTI #
000000000003789900
|
Sager | Heat Shrink Tubing & Sleeves NTFR-5/8-0-SP Min Qty: 300 | 0 |
|
$2.1500 / $3.3300 | Buy Now |
DISTI #
5165424002
|
Avnet Abacus | (Alt: 5165424002) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |