Part Details for 5160/25C SL002 by Alpha Wire
Overview of 5160/25C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5160BRJZ5-R2 | Analog Devices | 8-Bit SPI DigiPOT | |
AD5160BRJZ100-R2 | Analog Devices | 8-Bit SPI DigiPOT | |
AD5160BRJZ50-RL7 | Analog Devices | 8-Bit SPI DigiPOT |
Price & Stock for 5160/25C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6369
|
Newark | Shielded Multiconductor Cable, 25 Conductor, 20Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:25Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 5160/25C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$10,582.0000 | Buy Now |
DISTI #
3937-5160/25CSL002-ND
|
DigiKey | CABLE 25COND 20AWG SHLD Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$21,449.2900 | Buy Now |
DISTI #
5160/25CSL002-ND
|
DigiKey | CABLE 25COND 20AWG SHLD Min Qty: 1 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$23.1817 | Buy Now |
DISTI #
602-5160/25C-500
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 25 Conductor 300V SupraShield PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$9,531.3400 | Order Now |