Part Details for 5160/15C SL001 by Alpha Wire
Overview of 5160/15C SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5160/15C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9157
|
Newark | Shielded Multiconductor Cable, Cable Shielding:Shielded, No. Of Conductors:15Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate, Jacket Material:Pvcrohs Compliant: Yes |Alpha Wire 5160/15C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$11,618.9700 | Buy Now |
DISTI #
216-5160/15CSL001-ND
|
DigiKey | CABLE 15COND 20AWG SHLD Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$10.4654 | Buy Now |
DISTI #
602-5160/15CSL001
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD 1 | 0 |
|
$10,464.2500 | Order Now |
DISTI #
5160/15C-SL001
|
TME | Wire, Xtra Guard® 1, 15x20AWG, PVC, dark grey, 300V, 305m, 1000ft Min Qty: 1 | 0 |
|
$10,561.7900 / $13,579.4500 | RFQ |
Part Details for 5160/15C SL001
5160/15C SL001 CAD Models
5160/15C SL001 Part Data Attributes:
|
5160/15C SL001
Alpha Wire
Buy Now
|
Compare Parts:
5160/15C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |