Part Details for 516-294-591 by EDAC Inc
Overview of 516-294-591 by EDAC Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 516-294-591
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R7115
|
Newark | 517 Crimp Contact Strip Reeled Rohs Compliant: Yes |Edac 516-294-591 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3100 / $0.3800 | Buy Now |
DISTI #
516-294-591-ND
|
DigiKey | CONTACT NON-GEND SGNL 18-28AWG Min Qty: 1800 Lead time: 18 Weeks Container: Tape & Reel (TR) |
5400 In Stock |
|
$0.3676 / $0.4242 | Buy Now |
DISTI #
587-516-294-591
|
Mouser Electronics | Rack & Panel Connectors 517 CRIMP CONTACT STRIP REELED RoHS: Compliant | 1739 |
|
$0.3500 / $0.8500 | Buy Now |
|
Future Electronics | 516 Series 18-28 AWG Non-Gendered Gold Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3700 / $0.3900 | Buy Now |
|
Onlinecomponents.com | 517 CRIMP CONTACT STRIP REELED RoHS: Compliant |
1800 In Stock |
|
$0.3842 / $0.5860 | Buy Now |
|
Master Electronics | 517 CRIMP CONTACT STRIP REELED RoHS: Compliant |
1800 In Stock |
|
$0.3842 / $0.5860 | Buy Now |