Part Details for 516-280-600 by EDAC Inc
Overview of 516-280-600 by EDAC Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 516-280-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F3216
|
Newark | Insertion Tool, For Use With:516-290-520, 516-290-540, 516-290-542, 516-290-501, 516-290-521 Contacts, Product Range:- Rohs Compliant: Na |Edac 516-280-600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0200 / $64.8000 | Buy Now |
DISTI #
151-1291-ND
|
DigiKey | INSERTION TOOL RACK & PANEL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8 In Stock |
|
$44.3024 / $51.5700 | Buy Now |
DISTI #
587-516-280-600
|
Mouser Electronics | Extraction, Removal & Insertion Tools CONTACT INSERT TOOL RoHS: Compliant | 1 |
|
$43.1600 / $44.8400 | Buy Now |
|
Future Electronics | 516 Series RACK AND PANEL INSERTION Tool RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$43.4400 / $45.6100 | Buy Now |
|
Future Electronics | 516 Series RACK AND PANEL INSERTION Tool RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$43.4400 / $45.6100 | Buy Now |
|
Onlinecomponents.com | WW / PC CONTACT INSERTION TOOL RoHS: Compliant |
1 In Stock |
|
$32.7300 / $48.5400 | Buy Now |
|
Master Electronics | WW / PC CONTACT INSERTION TOOL RoHS: Compliant |
1 In Stock |
|
$32.7300 / $48.5400 | Buy Now |