-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 90 Contact(s), Male, Wire Wrap Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F3185
|
Newark | Rack & Panel Connector, Receptacle, 90 Position, Product Range:516 Series, Gender:Receptacle, No. Of Positions:90Positions, Pitch Spacing:3.81Mm, For Use With:516 Series Socket Contacts, Colour:Grey, Connector Mounting:Cable Mount Rohs Compliant: Yes |Edac 516-090-000-402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 156 |
|
$10.9400 / $15.4100 | Buy Now |
DISTI #
151-1039-ND
|
DigiKey | CONN HSG RACK & PANEL 90POS GRY Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
316 In Stock |
|
$9.2125 / $18.9200 | Buy Now |
DISTI #
587-090-402
|
Mouser Electronics | Rack & Panel Connectors 90P RECEPTACLE WITH NUT RoHS: Compliant | 396 |
|
$9.7100 / $15.2700 | Buy Now |
|
Future Electronics | 516 Series 90 Position 3.81 mm Pitch 13 Row RACK AND PANEL Housing Receptacle RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$10.1800 / $10.6900 | Buy Now |
|
Future Electronics | 516 Series 90 Position 3.81 mm Pitch 13 Row RACK AND PANEL Housing Receptacle RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$10.1800 / $10.6900 | Buy Now |
|
Onlinecomponents.com | Rack & Panel Connector RoHS: Compliant |
119 In Stock |
|
$9.6600 / $13.4700 | Buy Now |
DISTI #
66955844
|
Verical | Conn Rack and Panel RCP 90 POS Crimp ST Panel Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2218 | Americas - 115 |
|
$13.5070 / $17.5110 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
516-090-000-402
|
TME | Connector: rectangular, socket, hermaphrodite, polycarbonate Min Qty: 1 | 185 |
|
$11.0000 / $14.4200 | Buy Now |
|
Master Electronics | Rack & Panel Connector RoHS: Compliant |
119 In Stock |
|
$9.6600 / $13.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
516-090-000-402
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
516-090-000-402
EDAC Inc
Rack and Panel Connector, 90 Contact(s), Male, Wire Wrap Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Additional Feature | POLARIZED | |
Board Mounting Option | #2-56 UNC INSERT | |
Body Breadth | 1.234 inch | |
Body Depth | 0.798 inch | |
Body Length | 2.718 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2000VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | UL | |
Terminal Length | 0.9 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 |