Part Details for 516-056-000-651 by EDAC Inc
Overview of 516-056-000-651 by EDAC Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 516-056-000-651
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J2153
|
Newark | Backplane Conn, Rcpt, 56Pos, 9Row/3.81Mm, Product Range:516 Series, No. Of Contacts:56Contacts, Pitch Spacing:3.81Mm, Gender:Receptacle, Contact Termination Type:-, No. Of Rows:9Rows, Row Pitch:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Edac 516-056-000-651 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$38.4000 / $46.3200 | Buy Now |
DISTI #
516-056-000-651-ND
|
DigiKey | CONN HSG RACK & PANEL 56POS GRN Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
16 In Stock |
|
$34.2742 / $46.2800 | Buy Now |
DISTI #
587-516-056-000-651
|
Mouser Electronics | Rack & Panel Connectors 56P RECEPTACLE .150 METAL COVER SIDE ENT RoHS: Compliant | 25 |
|
$36.2700 / $45.7500 | Buy Now |
|
Future Electronics | 516 Series 56 Position 3.81 mm Pitch Green Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks Container: Box | 0Box |
|
$36.7900 / $37.2500 | Buy Now |
|
Future Electronics | 516 Series 56 Position 3.81 mm Pitch Green Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$36.7900 / $38.6300 | Buy Now |
|
Onlinecomponents.com | Rack & Panel Connector RoHS: Compliant |
17 In Stock |
|
$35.8200 / $47.3800 | Buy Now |
DISTI #
59833128
|
Verical | Conn Rack and Panel RCP 56 POS Crimp ST Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 2112 | Americas - 16 |
|
$50.0110 / $61.5940 | Buy Now |
|
Master Electronics | Rack & Panel Connector RoHS: Compliant |
17 In Stock |
|
$35.8200 / $47.3800 | Buy Now |
Part Details for 516-056-000-651
516-056-000-651 CAD Models
516-056-000-651 Part Data Attributes
|
516-056-000-651
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
516-056-000-651
EDAC Inc
CONN RCPT 56POS RACK AND PANEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.876 inch | |
Body Depth | 0.798 inch | |
Body Length | 2.592 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |