Part Details for 516-056-000-636 by EDAC Inc
Overview of 516-056-000-636 by EDAC Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 516-056-000-636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH5620
|
Newark | Backplane Conn, Rcpt, 56Pos, 9Row/3.81Mm, Product Range:516 Series, No. Of Contacts:56Contacts, Pitch Spacing:3.81Mm, Gender:Receptacle, Contact Termination Type:-, No. Of Rows:9Rows, Row Pitch:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Edac 516-056-000-636 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$20.9200 | Buy Now |
DISTI #
151-516-056-000-636-ND
|
DigiKey | 516 SERIES RACK & PANEL CONNECTO Min Qty: 1 Lead time: 18 Weeks Container: Box |
25 In Stock |
|
$14.8032 / $20.5900 | Buy Now |
DISTI #
587-516-056-000-636
|
Mouser Electronics | Rack & Panel Connectors Rack & Panel Connector RoHS: Compliant | 0 |
|
$26.0400 / $35.0500 | Order Now |
|
Future Electronics | Rack and Panel Connector with 56 empty contact Receptacle RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Container: Box | 0Box |
|
$26.7600 / $27.1600 | Buy Now |
|
Onlinecomponents.com | Rack & Panel Connector RoHS: Compliant |
25 In Stock |
|
$15.1800 / $33.1300 | Buy Now |
DISTI #
76068005
|
Verical | Conn Rack and Panel F 56 POS Crimp ST Panel Mount Min Qty: 3 Package Multiple: 1 | Americas - 24 |
|
$26.2421 / $28.8182 | Buy Now |
DISTI #
60584629
|
Verical | Conn Rack and Panel F 56 POS Crimp ST Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 2147 | Americas - 24 |
|
$40.4845 / $41.9367 | Buy Now |
|
Master Electronics | Rack & Panel Connector RoHS: Compliant |
25 In Stock |
|
$15.1800 / $33.1300 | Buy Now |
Part Details for 516-056-000-636
516-056-000-636 CAD Models
516-056-000-636 Part Data Attributes
|
516-056-000-636
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
516-056-000-636
EDAC Inc
Rack and Panel Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.876 inch | |
Body Depth | 0.798 inch | |
Body Length | 2.592 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |