There are no models available for this part yet.
Overview of 516-056-000-162 by EDAC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 516-056-000-162 by EDAC Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06M6358
|
Newark | Rack & Panel Connector Rohs Compliant: Yes |Edac 516-056-000-162 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6100 / $46.5000 | Buy Now | |
DISTI #
516-056-000-162-ND
|
DigiKey | CONN HSG RACK & PANEL 56POS GRN Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.0456 | Buy Now | |
DISTI #
587-516-056-000-162
|
Mouser Electronics | Rack & Panel Connectors RACK AND PANEL CONNECTOR RoHS: Compliant | 0 |
|
$36.5500 / $43.7600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$32.8000 | Buy Now | ||
Onlinecomponents.com | Rack & Panel Connector RoHS: Compliant |
16 In Stock |
|
$41.3100 / $71.5400 | Buy Now | ||
DISTI #
51582398
|
Verical | Conn Rack and Panel M 56 POS Crimp ST Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1349 | Americas - 15 |
|
$54.7040 / $93.0020 | Buy Now | |
Master Electronics | Rack & Panel Connector RoHS: Compliant |
16 In Stock |
|
$41.3100 / $71.5400 | Buy Now |
CAD Models for 516-056-000-162 by EDAC Inc
Part Data Attributes for 516-056-000-162 by EDAC Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EDAC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
POLARIZED
|
Body Breadth
|
0.876 inch
|
Body Depth
|
0.798 inch
|
Body Length
|
2.592 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MULTIWAY RACK AND PANEL CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
HERMAPHRODITIC
|
Contact Material
|
NOT SPECIFIED
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
Insulator Material
|
DIALLYL PHTHALATE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
8.5 A
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
56
|
UL Flammability Code
|
94V-0
|