Part Details for 516-038-000-261 by EDAC Inc
Overview of 516-038-000-261 by EDAC Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 516-038-000-261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K0663
|
Newark | Backplane Conn, Rcpt, 38Pos, 9Row/3.81Mm, Product Range:516 Series, No. Of Contacts:38Contacts, Pitch Spacing:3.81Mm, Gender:Receptacle, Contact Termination Type:-, No. Of Rows:9Rows, Row Pitch:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Edac 516-038-000-261 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$13.0400 | Buy Now |
DISTI #
516-038-000-261-ND
|
DigiKey | CONN HSG RACK & PANEL 38POS GRN Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.0760 | Buy Now |
DISTI #
587-516-038-000-261
|
Mouser Electronics | Rack & Panel Connectors 38P RECPT METAL CVR TOP ENTRY RoHS: Compliant | 8 |
|
$39.2400 / $44.8400 | Buy Now |
|
Future Electronics | Housing for Non-Gendered Contacts Connector 38 position with 3.81 mm pitch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$36.5300 / $36.9900 | Buy Now |
|
Onlinecomponents.com | Rack & Panel Connector RoHS: Compliant |
68 In Stock |
|
$25.5600 / $45.9100 | Buy Now |
|
Master Electronics | Rack & Panel Connector RoHS: Compliant |
68 In Stock |
|
$25.5600 / $45.9100 | Buy Now |
Part Details for 516-038-000-261
516-038-000-261 CAD Models
516-038-000-261 Part Data Attributes:
|
516-038-000-261
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
516-038-000-261
EDAC Inc
CONN RCPT 38POS RACK AND PANEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.876 inch | |
Body Depth | 0.798 inch | |
Body Length | 2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |