Part Details for 515PR by Leviton Manufacturing Co
Overview of 515PR by Leviton Manufacturing Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 515PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71215207
|
RS | Straight Blade Plug, 15 A/125 VAC, 12-18 AWG, Screw Terminal, 515PV Series | Leviton 515PR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1243 |
|
$5.4300 / $6.3200 | Buy Now |
|
Onlinecomponents.com | 15 Amp, 125 Volt, NEMA 5-15P, 2-Pole, 3-Wire Plug, Straight Blade, Rubber - Black RoHS: Compliant |
1051 In Stock |
|
$4.8900 / $6.0300 | Buy Now |
DISTI #
84874224
|
Verical | Conn Power PL 2Power/1Ground POS Solder Lug ST Cable Mount 3 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2410 | Americas - 1050 |
|
$6.0118 / $7.0941 | Buy Now |
|
Master Electronics | 15 Amp, 125 Volt, NEMA 5-15P, 2-Pole, 3-Wire Plug, Straight Blade, Rubber - Black RoHS: Compliant |
1051 In Stock |
|
$4.8900 / $6.0300 | Buy Now |