Part Details for 515D476M063BB6AE3 by Vishay Cera-Mite
Results Overview of 515D476M063BB6AE3 by Vishay Cera-Mite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
515D476M063BB6AE3 Information
515D476M063BB6AE3 by Vishay Cera-Mite is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 515D476M063BB6AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70079493
|
RS | Capacitor, Alum. Electrolytic, Radial, 20%, Size BB, 63VDC, 47uF | Vishay Specialty Capacitors 515D4... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3050 / $0.3390 | RFQ |