Part Details for 515CBB14M3182BAGR by Skyworks Solutions Inc
Results Overview of 515CBB14M3182BAGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
515CBB14M3182BAGR Information
515CBB14M3182BAGR by Skyworks Solutions Inc is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 515CBB14M3182BAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
515CBB14M3182BAGR-ND
|
DigiKey | XTAL OSC VCXO 14.3182MHZ CMOS Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2410 | Buy Now |
DISTI #
634-515CBB143182BAGR
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 0.1-250 MHz RoHS: Compliant | 0 |
|
$4.2400 | Order Now |
DISTI #
515CBB14M31BAGR
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 515CBB14M3182BAGR
515CBB14M3182BAGR CAD Models
515CBB14M3182BAGR Part Data Attributes
|
515CBB14M3182BAGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
515CBB14M3182BAGR
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 212.5MHz Max, 14.3182MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 212.5 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Frequency-Nom | 14.3182 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 29 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |