Part Details for 515CBA32M7680CAGR by Skyworks Solutions Inc
Overview of 515CBA32M7680CAGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 515CBA32M7680CAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-515CBA32M7680CAGRTR-ND
|
DigiKey | DIFFERENTIAL/SINGLE-ENDED SINGLE Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2410 | Buy Now |
DISTI #
634-15CBA32M7680CAGR
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 0.1-250 MHz RoHS: Compliant | 0 |
|
$4.2400 | Order Now |
DISTI #
515CBA32M76CAGR
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 515CBA32M7680CAGR
515CBA32M7680CAGR CAD Models
515CBA32M7680CAGR Part Data Attributes
|
515CBA32M7680CAGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
515CBA32M7680CAGR
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 32.768MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Control Voltage-Max | 2.97 V | |
Control Voltage-Min | 0.33 V | |
Fall Time-Max | 1.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 80 ppm | |
Frequency Stability | 20% | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.1mm | |
Rise Time-Max | 1.2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |