There are no models available for this part yet.
Overview of 515CBA169M475AAGR by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 515CBA169M475AAGR by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
515CBA169M475AAGR-ND
|
DigiKey | XTAL OSC VCXO 169.4750MHZ CMOS Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4793 | Buy Now | |
DISTI #
634-515CBA169M475AGR
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 0.1-250 MHz RoHS: Compliant | 0 |
|
$5.4700 | Order Now | |
DISTI #
515CBA169M4AAGR
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 515CBA169M475AAGR by Skyworks Solutions Inc
Part Data Attributes for 515CBA169M475AAGR by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Max
|
212.5 MHz
|
Operating Frequency-Min
|
0.1 MHz
|
Operating Frequency-Nom
|
169.475 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
DILCC6,.2
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
29 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|