515BCA144M795AAG
Description: LVDS Output Clock Oscillator, 144.795MHz Nom,

Overview of 515BCA144M795AAG by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 515BCA144M795AAG by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 515BCA144M795AAG-ND
DigiKey XTAL OSC VCXO 144.7950MHZ LVDS Min Qty: 200 Lead time: 8 Weeks Container: Strip Temporarily Out of Stock
  • 200 $10.4495
$10.4495 Buy Now
DISTI # 634-515BCA144M795AAG
Mouser Electronics VCXO Oscillators Differential/single-ended single frequency VCXO, 0.1-250 MHz RoHS: Compliant 0
  • 200 $10.3400
  • 400 $10.2400
$10.2400 / $10.3400 Order Now
DISTI # 515BCA144M79AAG
Richardson RFPD OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for 515BCA144M795AAG by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 515BCA144M795AAG by Skyworks Solutions Inc

515BCA144M795AAG
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY
Control Voltage-Max
2.97 V
Control Voltage-Min
0.33 V
Fall Time-Max
0.8 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
50 ppm
Frequency Stability
20%
JESD-609 Code
e4
Linearity
5%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
144.795 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Physical Dimension
7.0mm x 5.0mm x 1.8mm
Rise Time-Max
0.8 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
52/48 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. 515BCA144M795AAG
    Skyworks Solutions Inc
    LVDS Output Clock Oscillator, 144.795MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 515BCA144M795AAG by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 515BCA144M795AAG by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 515BCA144M795AAG would you like to use for your alert(s)?
  • Please alert me when 515BCA144M795AAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 515BCA144M795AAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 515BCA144M795AAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 515BCA144M795AAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 515BCA144M795AAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 515BCA144M795AAG by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: