Part Details for 515BBB153M600BAG by Skyworks Solutions Inc
Results Overview of 515BBB153M600BAG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
515BBB153M600BAG Information
515BBB153M600BAG by Skyworks Solutions Inc is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 515BBB153M600BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
515BBB153M600BAG-ND
|
DigiKey | XTAL OSC VCXO 153.6000MHZ LVDS Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$7.4659 | Buy Now |
DISTI #
634-515BBB153M600BAG
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 0.1-250 MHz RoHS: Compliant | 0 |
|
$7.0200 / $7.3900 | Order Now |
DISTI #
515BBB153M60BAG
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 515BBB153M600BAG
515BBB153M600BAG CAD Models
515BBB153M600BAG Part Data Attributes
|
515BBB153M600BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
515BBB153M600BAG
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 250MHz Max, 153.6MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant |