Part Details for 515D108M6R3CC6AE3 by Vishay Intertechnologies
Overview of 515D108M6R3CC6AE3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 515D108M6R3CC6AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K6086
|
Newark | Capacitor,1000Uf,6.3Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Vishay 515D108M6R3CC6AE3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
10AH2272
|
Newark | 1000Uf 6.3V 10X12.5 85 C Rad Rohs Compliant: Yes |Vishay 515D108M6R3CC6AE3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3260 / $0.3850 | Buy Now |
DISTI #
515D108M6R3CC6AE3
|
Avnet Americas | Cap Aluminum 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 570mA 2000 hr 85°C Bulk - Bulk (Alt: 515D108M6R3CC6AE3) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 600 |
|
RFQ |
Part Details for 515D108M6R3CC6AE3
515D108M6R3CC6AE3 CAD Models
515D108M6R3CC6AE3 Part Data Attributes
|
515D108M6R3CC6AE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
515D108M6R3CC6AE3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.189 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 570 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 515D108M6R3CC6AE3
This table gives cross-reference parts and alternative options found for 515D108M6R3CC6AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 515D108M6R3CC6AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLA102M0JBK-1012S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 515D108M6R3CC6AE3 vs RLA102M0JBK-1012S |
241E102M6R3SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 515D108M6R3CC6AE3 vs 241E102M6R3SP |
ESME6R3ELL102MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 515D108M6R3CC6AE3 vs ESME6R3ELL102MJC5S |
SME6.3VB102M10X12LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | 515D108M6R3CC6AE3 vs SME6.3VB102M10X12LL |
NRSA102M6.3V10X12.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 515D108M6R3CC6AE3 vs NRSA102M6.3V10X12.5F |
B41821A2108M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | 515D108M6R3CC6AE3 vs B41821A2108M002 |