Part Details for 515CAAM172162BAGR by Silicon Laboratories Inc
Overview of 515CAAM172162BAGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Part Details for 515CAAM172162BAGR
515CAAM172162BAGR CAD Models
515CAAM172162BAGR Part Data Attributes
|
515CAAM172162BAGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
515CAAM172162BAGR
Silicon Laboratories Inc
Oscillator, 0.1MHz Min, 212.5MHz Max, 0.172162MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 212.5 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Frequency-Nom | 0.172162 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 29 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 515CAAM172162BAGR
This table gives cross-reference parts and alternative options found for 515CAAM172162BAGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 515CAAM172162BAGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
515CAAM172162BAG | Oscillator, 0.1MHz Min, 212.5MHz Max, 0.172162MHz Nom, | Skyworks Solutions Inc | 515CAAM172162BAGR vs 515CAAM172162BAG |