-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard Power Header, Type F, Right Angle, Solder-to-Board, 48 Position, 5.08mm (0.2inch) Centerline
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5159009486354111LF by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5159009486354111LF | Amphenol Communications Solutions | Standard Power Header, Type F, Right Angle, Solder-to-Board, 48 Position, 5.08mm (0.2inch) Centerline |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ4078
|
Newark | 5159009486354111Lf-Din Typ F Ra Hdr Lfcnr |Amphenol Communications Solutions 5159009486354111LF RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 390 |
|
$5.8000 | Buy Now |
DISTI #
06M1060
|
Newark | 5159009486354111Lf-Din Typ F Ra Hdr Lfcnr/Tray Rohs Compliant: Yes |Amphenol Communications Solution... more RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3200 / $6.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 12 Lead time: 14 Weeks Container: Tray |
0 Tray |
|
$5.1700 / $5.2100 | Buy Now |
|
Onlinecomponents.com | Conn DIN 41612 HDR 48 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant |
390 Partner Stock |
|
$5.6300 / $8.5900 | Buy Now |
|
Master Electronics | Conn DIN 41612 HDR 48 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant |
390 Partner Stock |
|
$5.6300 / $8.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5159009486354111LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
5159009486354111LF
Amphenol Communications Solutions
Standard Power Header, Type F, Right Angle, Solder-to-Board, 48 Position, 5.08mm (0.2inch) Centerline
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Package Description | ROHS COMPLIANT | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | STANDARD: DIN 41612 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRONZE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-1 |
This table gives cross-reference parts and alternative options found for 5159009486354111LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5159009486354111LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5159009486354111 | Amphenol FCi | Check for Price | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Plug | 5159009486354111LF vs 5159009486354111 |
5159009486354111LF | Amphenol FCi | $6.6438 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | 5159009486354111LF vs 5159009486354111LF |