Part Details for 5159.036.48.15.95.111 by Amphenol FCi
Overview of 5159.036.48.15.95.111 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5159002312394111LF | Amphenol Communications Solutions | Standard Power Header, Type F24/H7, Right Angle, Solder-to-Board, 31 Position, 5.08mm (0.2inch) Centerline | |
5159009326394110LF | Amphenol Communications Solutions | DIN TYP F RA HDR LFCNR | |
5159009326354130LF | Amphenol Communications Solutions | Standard Power Header, Type F, Right Angle, Solder-to-Board, 32 Position, 5.08mm (0.2inch) Centerline |
Part Details for 5159.036.48.15.95.111
5159.036.48.15.95.111 CAD Models
5159.036.48.15.95.111 Part Data Attributes
|
5159.036.48.15.95.111
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
5159.036.48.15.95.111
Amphenol FCi
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 14612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Terminal Pitch | 5.08 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 48 |
Alternate Parts for 5159.036.48.15.95.111
This table gives cross-reference parts and alternative options found for 5159.036.48.15.95.111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5159.036.48.15.95.111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5159.036.48.15.94.111 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, | Amphenol FCi | 5159.036.48.15.95.111 vs 5159.036.48.15.94.111 |
5159.036.48.15.93.111 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Receptacle, | Amphenol Communications Solutions | 5159.036.48.15.95.111 vs 5159.036.48.15.93.111 |