Part Details for 5159.009.32.69.54.110 by Amphenol Communications Solutions
Overview of 5159.009.32.69.54.110 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5159002312394111LF | Amphenol Communications Solutions | Standard Power Header, Type F24/H7, Right Angle, Solder-to-Board, 31 Position, 5.08mm (0.2inch) Centerline | |
5159009326394110LF | Amphenol Communications Solutions | DIN TYP F RA HDR LFCNR | |
5159009326354130LF | Amphenol Communications Solutions | Standard Power Header, Type F, Right Angle, Solder-to-Board, 32 Position, 5.08mm (0.2inch) Centerline |
Part Details for 5159.009.32.69.54.110
5159.009.32.69.54.110 CAD Models
5159.009.32.69.54.110 Part Data Attributes
|
5159.009.32.69.54.110
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
5159.009.32.69.54.110
Amphenol Communications Solutions
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Press Fit Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 14612, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Terminal Pitch | 5.08 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 32 |
Alternate Parts for 5159.009.32.69.54.110
This table gives cross-reference parts and alternative options found for 5159.009.32.69.54.110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5159.009.32.69.54.110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5159009326994110LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | 5159.009.32.69.54.110 vs 5159009326994110LF |
5159.009.32.69.94.110 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Press Fit Terminal, Plug, | Amphenol Communications Solutions | 5159.009.32.69.54.110 vs 5159.009.32.69.94.110 |
5159.009.32.69.54.110 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Press Fit Terminal, Plug | Amphenol FCi | 5159.009.32.69.54.110 vs 5159.009.32.69.54.110 |
5159009326954110LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE | Amphenol FCi | 5159.009.32.69.54.110 vs 5159009326954110LF |
5159009326994110LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE | Amphenol FCi | 5159.009.32.69.54.110 vs 5159009326994110LF |