51563-5
Description: Connector Accessory, 0.038in Max Cable Dia, Contact

Overview of 51563-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for 51563-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 51563-5-ND
DigiKey CONN PIN CONTACT SOLDER GOLD Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 51563-5
Avnet Americas PIN, SHORT, SUBMIN. - Bulk (Alt: 51563-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk 0
RFQ

CAD Models for 51563-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 51563-5 by TE Connectivity

51563-5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Additional Feature
MATING: GOLD, TERMINATION: GOLD FLASH
Assembly Item Name
CONTACT
Cable Entry-Max
0.038 inch
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
MALE
Contact Style
RND PIN-SKT
Finish Thickness
50
Mounting Style
STRAIGHT
Terminal Type
CRIMP
Want to compare parts?
  1. 51563-5
    TE Connectivity
    Connector Accessory, 0.038in Max Cable Dia, Contact
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51563-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51563-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 51563-5 would you like to use for your alert(s)?
  • Please alert me when 51563-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51563-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51563-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51563-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51563-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51563-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: