Part Details for 5156-0 by Pomona Electronics
Overview of 5156-0 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-156 | Coilcraft Inc | General Purpose Inductor, 15000uH, 10%, 1 Element, AXIAL LEADED | |
PCH-45-156L | Coilcraft Inc | General Purpose Inductor, 15000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
72P51569L6BBI | Renesas Electronics Corporation | 32Q x36 4M Multi-Queue, 1.8V |
Price & Stock for 5156-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H0126
|
Newark | Strain Relief Boot, Pvc, Accessory Type:Stress Relief Boot, For Use With:Rg 59, 62, 210 Cables, No. Of Positions:-, Strain Relief Material:Pvc (Polyvinylchloride), Product Range:- Rohs Compliant: Yes |Pomona 5156-0 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$17.9900 | Buy Now |
DISTI #
501-1941-ND
|
DigiKey | CONN STRN RELIEF FOR RG59 62 210 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
45 In Stock |
|
$1.5288 / $1.5600 | Buy Now |
DISTI #
565-5156-0
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips STRESS BOOT, RG59 (BLACK) RoHS: Compliant | 950 |
|
$1.7900 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Stress Relief Boot Black Polyvinyl Chloride RoHS: Compliant |
60 In Stock |
|
$1.5800 / $1.8000 | Buy Now |
|
Quest Components | 8 |
|
$19.9600 / $22.4550 | Buy Now | |
|
Master Electronics | Connector Accessories Stress Relief Boot Black Polyvinyl Chloride RoHS: Compliant |
60 In Stock |
|
$1.5800 / $1.8000 | Buy Now |
DISTI #
34972.1
|
TestEquity LLC | Pomona 5156-0 Strain Relief For RG59 Crimp Connectors, PVC, Black, 5156 Series | 0 |
|
$17.9900 | Buy Now |