Part Details for 51516 by Qoltec
Overview of 51516 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50351-5160ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, Card Connector Style, 160 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 51516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSI-51516
|
TME | Power supply: switching, 19.5VDC, 4.62A, Out: 4,5/3,0 CENTERPIN Min Qty: 1 | 1 |
|
$17.1900 / $19.6400 | Buy Now |