Part Details for 51513611050F by Dialight
Overview of 51513611050F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51513611050F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1509
|
Newark | Light Pipe, 1Pipe, 1.05", Panel, Length:1.05", No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular With Flat Top, Light Pipe Mounting:Press Fit, Panel, Light Pipe Colour:Transparent, Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 51513611050F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2049 |
|
$0.3370 | Buy Now |
DISTI #
350-4405-ND
|
DigiKey | 5MM PANEL MOUNT RIGHT ANGLE FLAT Min Qty: 1 Lead time: 2 Weeks Container: Bag |
696 In Stock |
|
$0.3629 / $1.3400 | Buy Now |
DISTI #
645-51513611050F
|
Mouser Electronics | LED Light Pipes 5mm PANEL MOUNT RA FLAT LENS RoHS: Compliant | 0 |
|
$0.3800 / $1.2000 | Order Now |
DISTI #
V99:2348_22809457
|
Arrow Electronics | LED Light Pipe Round Right Angle Rigid RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1901 | Americas - 1769 |
|
$0.0258 / $0.1358 | Buy Now |
DISTI #
31676792
|
Verical | LED Light Pipe Round Right Angle Rigid RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1901 | Americas - 1769 |
|
$0.1358 | Buy Now |
DISTI #
515-1361-10-50F
|
TTI | LED Light Pipes 5MM PMRAFLAT .162X1.050"LG RoHS: Compliant pbFree: Pb-Free Min Qty: 1750 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.4230 / $0.4430 | Buy Now |
DISTI #
C1S204900283150
|
Chip1Stop | Unclassified RoHS: Compliant | 1769 |
|
$0.2180 | Buy Now |
Part Details for 51513611050F
51513611050F CAD Models
51513611050F Part Data Attributes
|
51513611050F
Dialight
Buy Now
|
Compare Parts:
51513611050F
Dialight
|
Samacsys Manufacturer | Dialight |