Part Details for 51513511250F by Dialight
Overview of 51513511250F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51513511250F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-4281-ND
|
DigiKey | 5MM PMVLPFLAT Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1769 In Stock |
|
$0.3748 / $1.3800 | Buy Now |
DISTI #
645-51513511250F
|
Mouser Electronics | LED Light Pipes 5mm PMVLP FLAT .162inx1.25in RoHS: Compliant | 2908 |
|
$0.3920 / $1.3100 | Buy Now |
DISTI #
74511777
|
Verical | 515 Optopipe® Light Pipe Single Element 51513511250F with Vertical Position Lenses and 3 Lens Styles RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2329 | Americas - 1900 |
|
$0.5420 / $0.7578 | Buy Now |
DISTI #
515-1351-12-50F
|
TTI | LED Light Pipes 5MM PMVLPFLAT .162"X1.25"LG RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3920 / $0.4620 | Buy Now |
Part Details for 51513511250F
51513511250F CAD Models
51513511250F Part Data Attributes
|
51513511250F
Dialight
Buy Now
|
Compare Parts:
51513511250F
Dialight
|
Samacsys Manufacturer | Dialight |