-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optical Pipe,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-51513120375F-ND
|
DigiKey | PMVLP CSINK FLUSH MOUNT.084" X . Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2759 / $1.0900 | Buy Now |
DISTI #
61888782
|
Verical | 515 Optopipe® Light Pipe Single Element 515-131x-xxxxF with Vertical Position Lenses and Countersink/Flush-mount options RoHS: Compliant Min Qty: 213 Package Multiple: 1 | Americas - 300 |
|
$0.2940 | Buy Now |
DISTI #
515-1312-0375F
|
TTI | LED Light Pipes PMVLP CSINK FLUSH MOUNT.084" x .375" RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2860 / $0.3180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51513120375F
Dialight
Buy Now
Datasheet
|
Compare Parts:
51513120375F
Dialight
Optical Pipe,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
Samacsys Description | 515 Optopipe® Light Pipe, Single VPM 2.25mm Rnd Countersink, Press-fit, 0.375" L | |
Samacsys Manufacturer | Dialight | |
Samacsys Modified On | 2024-11-05 13:40:34 | |
Category CO2 Kg | 10 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2020-06-25 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.22 | |
Optoelectronic Device Type | OPTICAL PIPE |