Part Details for 51513051000F by Dialight
Overview of 51513051000F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51513051000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK0975
|
Newark | Light Pipe, 1Pipe, 1", Panel, Length:1", No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular With Domed Top, Light Pipe Mounting:Press Fit, Panel, Light Pipe Colour:Transparent, Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 51513051000F Min Qty: 2600 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$0.4260 / $0.4700 | Buy Now |
DISTI #
350-51513051000F-ND
|
DigiKey | 3MM PMLP DOMED REVMT DIFF 1.00"L Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2773 In Stock |
|
$0.2475 / $0.6300 | Buy Now |
DISTI #
515-1305-1000F
|
TTI | LED Light Pipes PMLP DOMED REVMT DIFF RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 500 In Stock |
|
$0.2620 / $0.3720 | Buy Now |