Part Details for 51508 by Qoltec
Overview of 51508 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSI-51508
|
TME | Power supply: switching, 19VDC, 2.37A, Out: 3,0/1,0, 45W, desktop Min Qty: 1 | 3 |
|
$12.0600 / $13.7800 | Buy Now |