Part Details for 51505C by Murata Power Solutions
Overview of 51505C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51505C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4235
|
Newark | Choke, 5Mh, 1.2A, Dc Current Rating:1.2A, Inductance:5Mh, Product Range:5100 Series, Impedance:-, Product Length:18Mm, Product Width:10Mm, Product Height:24Mm, Qualification:-, Case Dimensions:18Mm X 10Mm X 24Mm Rohs Compliant: Yes |Murata Power Solutions 51505C Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $2.5800 | Buy Now |
DISTI #
811-1256-ND
|
DigiKey | CMC 1.2A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
573 In Stock |
|
$2.0250 / $2.7500 | Buy Now |
|
Future Electronics | 5150C Series 5 mH 1.2 A 197 mΩ Through Hole Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Bulk | 60Bulk |
|
$2.0000 / $2.1700 | Buy Now |
DISTI #
000000000002649253
|
Sager | Common Mode Chokes / Filters 5 MH Min Qty: 1 | 420 |
|
$2.2400 / $2.5100 | Buy Now |