Part Details for 515-93-065-10-051002 by Mill-Max Mfg Corp
Overview of 515-93-065-10-051002 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 515-93-065-10-051002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-5159306510051002
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL PGA SOCKET | 0 |
|
$5.3500 / $6.4400 | Order Now |
DISTI #
000000000005686667
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL PGA SOCKET | 0 |
|
Buy Now |
Part Details for 515-93-065-10-051002
515-93-065-10-051002 CAD Models
515-93-065-10-051002 Part Data Attributes
|
515-93-065-10-051002
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
515-93-065-10-051002
Mill-Max Mfg Corp
IC Socket, PGA65, 65 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | PGA SOCKET | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA65 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e0 | |
Number of Contacts | 65 |