Part Details for 515-1363-08-00F by Dialight
Overview of 515-1363-08-00F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1363BA1R1 | Renesas Electronics Corporation | True Digital PWM Controller (Dual-Phase, Single-Rail) | |
10136353-14111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 14 positions | |
10136353-03111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 3 positions |
Price & Stock for 515-1363-08-00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73792890
|
RS | Light pipe, VERT, domed right angle, 5mm DIA, 0.162 x 0.800 in. L, 515 Series | Dialight 515-1363-08-00F RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4300 | RFQ |
DISTI #
515-1363-08-00F
|
TTI | LED Light Pipes 5MM PMRADOME .162X.800"LG RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.5960 | Buy Now |
DISTI #
000000000006158099
|
Sager | LED Light Pipes 5mm PMRADOME .162x.800LG Min Qty: 1800 | 0 |
|
$0.3832 / $0.4106 | Buy Now |