Part Details for 515-1353-04-60F by Dialight
Overview of 515-1353-04-60F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 515-1353-04-60F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9881
|
Newark | 5Mm Pmvlpconv .162"x0.46"lg/Bag Rohs Compliant: Yes |Dialight 515-1353-04-60F Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5190 / $0.5720 | Buy Now |
DISTI #
645-515-1353-04-60F
|
Mouser Electronics | LED Light Pipes 5MM PMVLPCONV .162"X0.46"LG RoHS: Compliant | 0 |
|
$0.3360 / $0.3470 | Order Now |
DISTI #
73792991
|
RS | Light pipe, vertical, convex, 5mm DIA, 0.162 in. x 0.46 in. LG, 515 Series | Dialight 515-1353-04-60F RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3307 / $0.4820 | Buy Now |